Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT62F1G32D2DS-023 AIT:CCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.48AK5452
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $419.400 |
Price for:Each
Minimum: 1
Multiple: 1
$419.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1G32D2DS-023 AIT:CCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.48AK5452
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density32Gbit
Memory Configuration1G x 32bit
Clock Frequency Max4.266GHz
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Automotive mobile LPDDR5/LPDDR5X SDRAM
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
- Singlex16 channel/die, double-data-rate command/address entry, differential data clock (WCK_t/WCK_c)
- Background ZQ calibration/command-based ZQ calibration
- Interface-LVSTL 0.5/0.3, I/O type: low-swing single-ended, VSS terminated
- DVFSC: Dynamic voltage frequency scaling core, data copy, write X
- Single-ended CK, single-ended WCK, and single-ended RDQS, AEC-Q100 qualified
- 4GB (32Gb) total density, 8533Mb/s data rate per pin, 1.05V VDD2/ 0.50V VDDQ operating voltage
- 315-ball TFBGA package
- Operating temperature is -40°C ≤ TC ≤ +95°C
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Configuration
1G x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
32Gbit
Clock Frequency Max
4.266GHz
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
