Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFDKCB6T4TFS-1BC1ZABYY
Newark Part No.32AK9311
Product Range7450 MAX Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $10,891.310 |
Price for:Each
Minimum: 1
Multiple: 1
$10,891.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKCB6T4TFS-1BC1ZABYY
Newark Part No.32AK9311
Product Range7450 MAX Series
Technical Datasheet
Drive TypeInternal
Form FactorU.3 2.5Inch, 7mm
InterfacesPCIe Gen 4, NVMe
Memory Capacity6.4TB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed6800MB/s
Sequential Write Speed5600MB/s
Random Read up to Speed1000000
Random Write up to Speed400000
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 MAX Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFDKCB6T4TFS-1BC1ZABYY is a 7450 MAX SSD (solid state drive).
- Micron® 3D TLC NAND flash, security: digitally signed firmware
- PCI Express Gen4: M.2 single port (x4), U.3 single port (x4), EDSFF E1.S single port (x4)
- TCG storage security subsystem class: Opal Rev 2.01
- Surprise insertion/surprise removal (SISR) and hot plug capable
- Self-monitoring, analysis, and reporting technology (SMART)
- Drive form factor: U.3 (2.5 inch, 7mm, SFF-8639)
- 6400GB drive capacity
- Latency: READ (TYP)is 80µs, WRITE (TYP)is 15µs
- Reliability: MTTF: 2 million device hours, static and dynamic wear leveling
- Commercial operating temperature range from 0°C to +70°C
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
6800MB/s
Random Read up to Speed
1000000
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
U.3 2.5Inch, 7mm
Memory Capacity
6.4TB
Encryption Type
Non-Encrypted
Sequential Write Speed
5600MB/s
Random Write up to Speed
400000
Operating Temperature Min
0°C
Product Range
7450 MAX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
