Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKCC1T6TFS-1BC15ABYYCopy
Newark Part No.32AK9321
Product Range7450 MAX Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4,212.230 |
Price for:Each
Minimum: 1
Multiple: 1
$4,212.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKCC1T6TFS-1BC15ABYYCopy
Newark Part No.32AK9321
Product Range7450 MAX Series
Technical Datasheet
Drive TypeInternal
Form FactorU.3 2.5Inch, 15mm
InterfacesPCIe Gen 4, NVMe
Memory Capacity1.6TB
Flash Memory Type3D TLC NAND
Sequential Read Speed6800MB/s
Sequential Write Speed2700MB/s
Random Read up to Speed800000
Random Write up to Speed250000
Supply Voltage Nom12V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 MAX Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Write Speed
2700MB/s
Random Write up to Speed
250000
Operating Temperature Min
0°C
Product Range
7450 MAX Series
Form Factor
U.3 2.5Inch, 15mm
Memory Capacity
1.6TB
Sequential Read Speed
6800MB/s
Random Read up to Speed
800000
Supply Voltage Nom
12V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
