Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $393.370 |
| 5+ | $374.070 |
| 10+ | $359.710 |
| 25+ | $341.870 |
| 50+ | $322.990 |
Price for:Each
Minimum: 1
Multiple: 1
$393.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD601T-012KA-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M1655
Product RangeD600T
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size60mm
External Depth60mm
Bearing TypeBall Bearing
Air Flow - CFM42.1CFM
Noise Rating57dBA
Power Rating6.68W
Rated Speed10650rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating557mA
IP Rating-
IP Rating-
Air Flow - m3/min1.192m³/min
Product RangeD600T
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
10650rpm
Current Rating
557mA
IP Rating
-
Product Range
D600T
Fan Frame Type
Circular
External Depth
60mm
Air Flow - CFM
42.1CFM
Power Rating
6.68W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
1.192m³/min
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

