Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROTHERM |
|---|---|
| Manufacturer Part No | B12A12005U112L310100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 84Y5649 |
| Product Range | B12A Series |
| Your Part Number | |
| Technical Datasheet |
177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 10+ | $9.900 |
| 25+ | $9.270 |
| 50+ | $8.550 |
| 100+ | $8.020 |
| 250+ | $7.370 |
| 500+ | $6.660 |
| 1000+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROTHERM |
|---|---|
| Manufacturer Part No | B12A12005U112L310100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 84Y5649 |
| Product Range | B12A Series |
| Technical Datasheet | |
| Switching Temperature | 120°C |
| Reset Temperature | - |
| Contact Operation | Normally Closed |
| Sensor Terminals | Wire Leads |
| Sensor Housing | - |
| Contact Rating | 6.3A |
| Product Range | B12A Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Switching Temperature | 120°C |
|---|---|
| Contact Operation | Normally Closed |
| Sensor Housing | - |
| Product Range | B12A Series |
| Reset Temperature | - |
|---|---|
| Sensor Terminals | Wire Leads |
| Contact Rating | 6.3A |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
