Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700JIHH-MIPICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AK5486
Product RangeMDT0700J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.700 |
| 5+ | $68.800 |
| 10+ | $66.830 |
| 25+ | $65.830 |
| 50+ | $64.870 |
| 100+ | $60.970 |
Price for:Each
Minimum: 1
Multiple: 1
$70.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700JIHH-MIPICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AK5486
Product RangeMDT0700J Series
Technical Datasheet
Display Size7"
Resolution1024 x 600 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage1.8V
Display Brightness1100cd/m²
Touchscreen-
Module Size169mm x 103.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout30 Way FFC
Product RangeMDT0700J Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 7.00” TFT (Thin Film Transistor)
- 1024x600 resolution
- MIPI interface
- LED backlight
- 1100cd/m2 brightness
- All-round viewing angles
- Temperature range from -20 to +70°C
- 169.90 x 103.40 x 5.60mm panel size
- 156.20 x 89.43mm viewing area
- 30-way flat flexi, EK79007AD3 driver IC
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Display Brightness
1100cd/m²
Module Size
169mm x 103.4mm
Operating Temperature Max
70°C
Product Range
MDT0700J Series
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
1.8V
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
30 Way FFC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
