Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0359-0-15-01-34-27-10-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79K2763
Product Range0359 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.260 |
| 2500+ | $1.370 |
| 5000+ | $1.020 |
| 10000+ | $0.826 |
| 15000+ | $0.744 |
| 25000+ | $0.676 |
| 50000+ | $0.626 |
| 100000+ | $0.586 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0359-0-15-01-34-27-10-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79K2763
Product Range0359 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.26mm
Terminal PlatingGold
Overall Length6.35mm
Length - Below Flange5.41mm
Product Range0359 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
5.41mm
SVHC
To Be Advised
Mounting Hole Dia
2.26mm
Overall Length
6.35mm
Product Range
0359 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
