Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0405-0-15-15-36-27-04-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM8738
Product Range0405 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.290 |
| 25+ | $1.230 |
| 50+ | $1.190 |
| 100+ | $1.160 |
| 500+ | $0.948 |
| 1000+ | $0.842 |
| 2500+ | $0.798 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0405-0-15-15-36-27-04-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM8738
Product Range0405 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.13mm
Terminal PlatingGold
Overall Length9.53mm
Length - Below Flange3.18mm
Product Range0405 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.18mm
SVHC
To Be Advised
Mounting Hole Dia
2.13mm
Overall Length
9.53mm
Product Range
0405 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
