Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0405-0-15-80-36-27-04-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM8750
Product Range0405 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.719 |
| 25+ | $0.669 |
| 50+ | $0.635 |
| 100+ | $0.602 |
| 500+ | $0.542 |
| 1000+ | $0.463 |
| 5000+ | $0.441 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0405-0-15-80-36-27-04-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM8750
Product Range0405 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.13mm
Terminal PlatingGold
Overall Length9.53mm
Length - Below Flange3.18mm
Product Range0405 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.18mm
SVHC
To Be Advised
Mounting Hole Dia
2.13mm
Overall Length
9.53mm
Product Range
0405 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
