Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0845-0-15-20-52-14-11-0
Newark Part No.86AK0734
Product RangeOmniball 845 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.880 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0845-0-15-20-52-14-11-0
Newark Part No.86AK0734
Product RangeOmniball 845 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Spring Loaded Connector TypePogo Pin Header
Centerline Spacing-
Pitch Spacing-
Connector Tip StyleRadius
No. of Rows-
Current Rating10.4A
Overall Length9.76mm
Connector MountingSurface Mount
Spring Force Initial22g
Contact MaterialBrass Alloy
Spring Force Working Travel72g
Contact PlatingGold Plated Contacts
Product RangeOmniball 845 Series
SVHCTo Be Advised
Product Overview
0845-0-15-20-52-14-11-0 is an Omniball® spring loaded pin with surface mount termination.
- Stainless steel material
- Maximum current = 13A at 30˚C
- Maximum operating temperature at max current = 150˚C
- Contact resistance = 20mohm maximum
- Max stroke = 0.0600", mid stroke = 0.0300"
Technical Specifications
Connector Type
Spring Loaded Pin
Centerline Spacing
-
Connector Tip Style
Radius
Current Rating
10.4A
Connector Mounting
Surface Mount
Contact Material
Brass Alloy
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Spring Loaded Connector Type
Pogo Pin Header
Pitch Spacing
-
No. of Rows
-
Overall Length
9.76mm
Spring Force Initial
22g
Spring Force Working Travel
72g
Product Range
Omniball 845 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
