Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0851-0-15-20-82-14-11-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63R0183
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.700 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0851-0-15-20-82-14-11-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63R0183
Technical Datasheet
Connector TypeTest Point
Centerline Spacing-
Connector Tip StylePoint
Current Rating9A
Overall Length0.378"
Spring Force Initial25g
Spring Force Working Travel120g
Product Range-
SVHCTo Be Advised
Product Overview
The 0851-0-15-20-82-14-11-0 is a discrete Spring Loaded Pin with 302 stainless steel spring, copper alloy sleeve and gold over nickel plated plunger. This pin features solder mount in 0.09-inch minimum mounting hole.
- Point connector tip style
- Springs are not interchangeable
- -55 to 125°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Point
Connector Tip Style
Point
Overall Length
0.378"
Spring Force Working Travel
120g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
9A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
