Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0852-0-15-20-83-14-11-0
Newark Part No.25T5360
Product Range0852 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
250+ | $1.160 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,160.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0852-0-15-20-83-14-11-0
Newark Part No.25T5360
Product Range0852 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip StylePoint
Current Rating9A
Overall Length11.53mm
Spring Force Initial25g
Spring Force Working Travel120g
Product Range0852 Series
SVHCTo Be Advised
Product Overview
- Solder mount power spring pin
- 100,000 to 1,000,000 cycles of durability
- 20µ" gold over nickel shell plating
- 10µ" gold over nickel inner spring plating
- Brass alloy shell
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
11.53mm
Spring Force Working Travel
120g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
9A
Spring Force Initial
25g
Product Range
0852 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate