Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0907-6-15-20-75-14-11-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85K8792
Product Range0907 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.866 |
Price for:Each
Minimum: 1000
Multiple: 1000
$866.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0907-6-15-20-75-14-11-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85K8792
Product Range0907 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length0.37"
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0907 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
-
Overall Length
0.37"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0907 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
