Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No123-13-640-41-001000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17C2968
Product Range123 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $43.690 |
| 100+ | $39.470 |
| 250+ | $35.240 |
Price for:Each
Minimum: 50
Multiple: 50
$2,184.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No123-13-640-41-001000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17C2968
Product Range123 Series
Technical Datasheet
No. of Contacts40Contacts
Connector TypeDIP Socket
Pitch Spacing15.24mm
Product Range123 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
40Contacts
Pitch Spacing
15.24mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
123 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
