Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No214-99-308-01-670800Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89T2085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.260 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 500
Multiple: 50
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No214-99-308-01-670800Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89T2085
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingTin Lead Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Lead Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 214-99-308-01-670800
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
