Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No310-41-115-41-001000Copy
Newark Part No.46T9497
Product Range310 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.890 |
| 100+ | $14.860 |
| 250+ | $8.250 |
| 500+ | $5.800 |
| 1000+ | $4.510 |
| 2500+ | $3.630 |
| 5000+ | $3.280 |
| 10000+ | $3.060 |
Price for:Each
Minimum: 52
Multiple: 13
$1,346.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No310-41-115-41-001000Copy
Newark Part No.46T9497
Product Range310 Series
Technical Datasheet
No. of Contacts15Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range310 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
15Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
310 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
