Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No310-99-102-41-001000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73H2829
Product Range310 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 102+ | $11.510 |
| 250+ | $5.290 |
| 500+ | $3.080 |
| 1000+ | $1.950 |
| 2500+ | $1.230 |
| 5000+ | $0.966 |
| 10000+ | $0.808 |
| 25000+ | $0.713 |
Price for:Each
Minimum: 102
Multiple: 102
$1,174.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No310-99-102-41-001000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73H2829
Product Range310 Series
Technical Datasheet
No. of Contacts2Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range310 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingTin Lead Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Lead Plated Contacts
Connector Type
SIP Socket
Product Range
310 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
