Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No3621-0-32-21-00-00-08-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86C6348
Product Range3621 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.170 |
| 2500+ | $2.230 |
| 5000+ | $1.810 |
| 10000+ | $1.560 |
| 15000+ | $1.440 |
| 25000+ | $1.330 |
| 50000+ | $1.260 |
| 100000+ | $1.190 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No3621-0-32-21-00-00-08-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86C6348
Product Range3621 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.12mm
Terminal PlatingGold
Overall Length9.04mm
Length - Below Flange5.08mm
Product Range3621 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
5.08mm
SVHC
To Be Advised
Mounting Hole Dia
1.12mm
Overall Length
9.04mm
Product Range
3621 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
