Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No7949-0-15-20-09-14-11-0Copy
Newark Part No.92AH7160
Product RangeOmniball 7949 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.520 |
| 25+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No7949-0-15-20-09-14-11-0Copy
Newark Part No.92AH7160
Product RangeOmniball 7949 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing-
No. of Rows1 Row
No. of Contacts1Contacts
Connector MountingPCB Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeOmniball 7949 Series
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
1 Row
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
-
No. of Contacts
1Contacts
Contact Material
Beryllium Copper
Product Range
Omniball 7949 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
