Print Page
805-10-009-00-006000
Spring Loaded Connector, Target Header, 2.54 mm, 3 Row, 9 Contacts, Through Hole Mount, Brass
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No805-10-009-00-006000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05AC7497
Product Range805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 186+ | $5.270 |
| 250+ | $4.620 |
| 500+ | $4.480 |
| 1000+ | $3.830 |
Price for:Each
Minimum: 186
Multiple: 186
$980.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No805-10-009-00-006000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05AC7497
Product Range805 Series
Technical Datasheet
Spring Loaded Connector TypeTarget Header
Pitch Spacing2.54mm
No. of Rows3 Row
No. of Contacts9Contacts
Product Range805 Series
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Target Header
No. of Rows
3 Row
Product Range
805 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
9Contacts
Connector Mounting
Through Hole Mount
Contact Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
