Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No813-22-004-30-002101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30C8606
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $5.010 |
| 25+ | $4.700 |
| 50+ | $4.490 |
| 100+ | $4.290 |
| 250+ | $3.880 |
| 500+ | $3.580 |
| 1000+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No813-22-004-30-002101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30C8606
Technical Datasheet
No. of Contacts4Contacts
Connector TypeContact
Pitch Spacing2.54mm
Product Range-
Row Pitch2.54mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Pitch Spacing
2.54mm
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Connector Type
Contact
Product Range
-
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
