Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No825-22-004-10-001101Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AC5413
Product Range825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 150+ | $4.980 |
| 250+ | $4.370 |
| 500+ | $4.240 |
| 1000+ | $3.620 |
Price for:Each
Minimum: 150
Multiple: 150
$747.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No825-22-004-10-001101Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AC5413
Product Range825 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing2.54mm
No. of Rows1 Row
Product Range825 Series
No. of Contacts4Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass Alloy
SVHCTo Be Advised
Product Overview
Single row spring loaded header mates with 319, 330 and 399 interconnect target connectors. Designed for manual placement into Ø .030±.003” plated through-holes in the circuit board.
- Vertical through hole mount
- Machined copper alloy plated 20μ" gold over 100μ" nickel contact piston and base
- Beryllium copper-plated 10μ” gold spring
- High temperature thermoplastic insulator
- Up to 1,000,000 cycles of durability
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
1 Row
No. of Contacts
4Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
Product Range
825 Series
Connector Mounting
Through Hole Mount
Contact Material
Brass Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
