Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No2456-21Copy
Newark Part No.86T1345
Technical Datasheet
Blade Length-
Overall Length-
Handle Length190.5mm
Product Range-
SVHCTo Be Advised
Product Overview
At only 10 3/4" length and 1.9 lbs. this ratchet is powerful and compact enough for fastening applications in automotive mechanics, maintenance and repair industries. This cordless tool offers the power and speed of a pneumatic ratchet with the freedom from the air hose.
- Compact low-profile 3/4" head design for work in tight spaces
- Powerful 12V motor delivers up to 30 ft-lbs. of torque
- Superior 250RPM fastening speed
- Variable speed metal trigger for greater control and durability
- On board fuel gauge displays remaining run-time
- Built-in LED light illuminates work area
- Re-inforced steel housing for added durability and strong cranking forcesIncludes:
- 2456 M12™ 1/4" ratchet
- (1) M12 RED LITHIUM™ battery
- 30 minute charger
- Carrying case
Technical Specifications
Blade Length
-
Handle Length
190.5mm
SVHC
To Be Advised
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
