Quantity | Price |
---|---|
1+ | $98.150 |
Product Information
Product Overview
The 49-24-0146 is a Cordless LED Work Light outlasts and outperforms all other subcompact lights. Powered by an M12™ RED LITHIUM™ battery, the work light is 2X brighter than conventional incandescent bulbs and runs up to 2X longer on a single charge. Its 90° rotating head allows you to easily direct the light beam at the desired work area, while its magnetic back enables hands-free use. With a sealed aluminum head for impact and weather resistance, the cordless work light comes with a limited lifetime LED warranty. The REDLITHIUM™ Battery technology - superior pack construction, electronics and performance deliver more work per charge and more work over pack life than any battery on the market.
- Magnetic back - Leaves both hands free for work anywhere on the jobsite
Applications
LED Lighting
Technical Specifications
Hand Held
160lm
Rechargeable Lithium Battery
-
LED
-
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate