Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No530-119Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K0435
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $434.950 |
Price for:Each
Minimum: 1
Multiple: 1
$434.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No530-119Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K0435
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max300mm
Resolution0.02mm
Graduations-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 530 series from Mitutoyo are standard callipers for reliable measurements. These callipers are available in different measuring ranges.
- Measures from 0mm to 300mm range
- Calliper and slide made of hardened corrosion free steel
- Main scale and slide is satin chrome finish, high reliability
- Raised sliding surfaces
- Meets DIN862 standards
- Features upper locking screw
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.02mm
Product Range
-
Measuring Range Max
300mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
