Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No950-300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82K5521
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
Price for:Each
Minimum: 1
Multiple: 1
$15.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No950-300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82K5521
Technical Datasheet
Length6"
Width0.5"
Graduations1/64"
Tool Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 950-300 is a 950-series 6-inch Pocket Rule with hardened and tempered stainless steel construction, engraved on front side only and inch/metric equivalents backside.
- 0.5" Width
- 0.004"/-0.0035" Accuracy
Applications
Test & Measurement
Technical Specifications
Length
6"
Graduations
1/64"
Product Range
-
Width
0.5"
Tool Body Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
