Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MODELCRAFT |
|---|---|
| Manufacturer Part No | PCL1003Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 69AC6292 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.560 |
| 5+ | $12.840 |
| 10+ | $12.250 |
| 25+ | $11.400 |
| 50+ | $10.640 |
| 100+ | $9.910 |
| 250+ | $9.130 |
Price for:Each
Minimum: 1
Multiple: 1
$13.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MODELCRAFT |
|---|---|
| Manufacturer Part No | PCL1003Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 69AC6292 |
| Technical Datasheet | |
| Throat Diameter | - |
| Throat Capacity | 35mm |
| Clamp Material | Plastic |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Throat Diameter | - |
|---|---|
| Clamp Material | Plastic |
| SVHC | No SVHC (25-Jun-2025) |
| Throat Capacity | 35mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
