Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoA8BM-05Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN7569
Product RangeA8BM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $298.100 |
| 5+ | $275.010 |
| 10+ | $262.240 |
| 25+ | $246.770 |
Price for:Each
Minimum: 1
Multiple: 1
$298.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoA8BM-05Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN7569
Product RangeA8BM Series
Supply Voltage VAC280V
Supply Voltage VDC280V
Tones1 Tone
Sound Pressure Level (SPL)108dBA
IP / NEMA RatingIP66
Product RangeA8BM Series
Resonant Frequency-
Current Consumption48mA
External Depth93mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
280V
Tones
1 Tone
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
50°C
Supply Voltage VDC
280V
Sound Pressure Level (SPL)
108dBA
Product Range
A8BM Series
Current Consumption
48mA
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
