Print Page
MM-212-009-161-45WQ
Micro D Cable Assembly, Micro-D Plug to Free End, 9 Positions, 18 ", 457.2 mm, Multi-colored
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-212-009-161-45WQCopy
Newark Part No.04AN6317
Product RangeAirborn MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $293.010 |
| 5+ | $275.780 |
| 10+ | $176.930 |
Price for:Each
Minimum: 1
Multiple: 1
$293.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-212-009-161-45WQCopy
Newark Part No.04AN6317
Product RangeAirborn MM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Product RangeAirborn MM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
9Positions
Cable Length - Metric
457.2mm
Product Range
Airborn MM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate