Print Page
MM-212-025-161-00Y2
Micro D Cable Assembly, Micro-D Plug to Free End, 25 Positions, 36 ", 914.4 mm, White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-212-025-161-00Y2Copy
Newark Part No.04AN6354
Product RangeAirborn MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $529.780 |
| 2+ | $499.510 |
| 5+ | $485.640 |
Price for:Each
Minimum: 1
Multiple: 1
$529.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-212-025-161-00Y2Copy
Newark Part No.04AN6354
Product RangeAirborn MM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions25Positions
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket ColorWhite
Product RangeAirborn MM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Color
White
SVHC
To Be Advised
No. of Positions
25Positions
Cable Length - Metric
914.4mm
Product Range
Airborn MM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate