Print Page
MM-222-015-261-41WD
Micro D Cable Assembly, Micro-D Receptacle to Free End, 15 Positions, 36 ", 914.4 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-222-015-261-41WDCopy
Newark Part No.04AN6415
Product RangeAirborn MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $347.510 |
Price for:Each
Minimum: 6
Multiple: 6
$2,085.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-222-015-261-41WDCopy
Newark Part No.04AN6415
Product RangeAirborn MM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions15Positions
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket ColorMulti-colored
Product RangeAirborn MM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
36"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
914.4mm
Product Range
Airborn MM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate