Print Page
MM-2P3-009-161-41WB
Micro D Cable Assembly, Micro-D Plug to Free End, 9 Positions, 12 ", 304.8 mm, Multi-colored
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-2P3-009-161-41WBCopy
Newark Part No.04AN6302
Product RangeAirborn MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $524.340 |
Price for:Each
Minimum: 4
Multiple: 4
$2,097.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-2P3-009-161-41WBCopy
Newark Part No.04AN6302
Product RangeAirborn MM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Positions
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket ColorMulti-colored
Product RangeAirborn MM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
12"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
9Positions
Cable Length - Metric
304.8mm
Product Range
Airborn MM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate