Print Page
NM-222-037-261-THAC
Micro D Cable Assembly, Micro-D Receptacle to Free End, 37 Positions, 18 ", 457.2 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoNM-222-037-261-THACCopy
Newark Part No.04AN7992
Product RangeAirborn NM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $906.110 |
Price for:Each
Minimum: 3
Multiple: 3
$2,718.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoNM-222-037-261-THACCopy
Newark Part No.04AN7992
Product RangeAirborn NM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions37Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorWhite, White/Blue
Product RangeAirborn NM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
White, White/Blue
SVHC
To Be Advised
No. of Positions
37Positions
Cable Length - Metric
457.2mm
Product Range
Airborn NM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate