Print Page
VRRAM-04-50-50-04-N
Connector, VerSI VRRAM Series, 200 Contacts, 1.27 mm, Plug, Through Hole Right Angle, 4 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVRRAM-04-50-50-04-NCopy
Newark Part No.05AN0529
Product RangeVerSI VRRAM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $1,688.410 |
Price for:Each
Minimum: 2
Multiple: 1
$3,376.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVRRAM-04-50-50-04-NCopy
Newark Part No.05AN0529
Product RangeVerSI VRRAM Series
Technical Datasheet
No. of Contacts200Contacts
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows4Rows
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeVerSI VRRAM Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
200Contacts
Gender
Plug
No. of Rows
4Rows
Contact Material
Beryllium Copper
Product Range
VerSI VRRAM Series
Pitch Spacing
1.27mm
Contact Termination Type
Through Hole Right Angle
Row Pitch
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate