Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200650528
Newark Part No.14B2876
Product RangeMicro-Change 120065 Series
Also Known As805006A09M050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.770 |
| 25+ | $69.140 |
| 50+ | $64.760 |
| 100+ | $61.710 |
| 250+ | $59.520 |
Price for:Each
Minimum: 12
Multiple: 4
$861.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200650528
Newark Part No.14B2876
Product RangeMicro-Change 120065 Series
Also Known As805006A09M050
Technical Datasheet
Connector Type ACircular 5 Position Plug
Connector Type AM12 Receptacle
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product RangeMicro-Change 120065 Series
SVHCLead
Product Overview
The 1200650528 is a 5m Micro-Change® Single-ended Cordset with 5-position M12 straight male to pigtail connection. This sensor cable comes with a yellow PVC jacket, PUR (polyurethane) connector body and nickel-plated brass coupling nut.
- Copper alloy contact and fluoro-elastomer O-ring
- Gold-plated over nickel finish
- Threaded coupling
- 22AWG Wire size
- 4A Maximum current per contact
- 250VAC/DC Voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Circular 5 Position Plug
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120065 Series
Connector Type A
M12 Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
16.404ft
SVHC
Lead
Technical Docs (2)
Alternatives for 1200650528
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
