Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200720553Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39C1972
Product RangeMicro-Change 120072 Series
Also Known As705006D02F120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 12+ | $111.270 |
| 25+ | $103.810 |
| 50+ | $100.420 |
| 100+ | $92.290 |
| 250+ | $90.240 |
Price for:Each
Minimum: 12
Multiple: 12
$1,335.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200720553Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39C1972
Product RangeMicro-Change 120072 Series
Also Known As705006D02F120
Technical Datasheet
Connector Type AMicro-Change Plug
Connector to Connector1/2"-20 UNF Plug to Free End
Connector Type ACircular 5 Position Plug
Connector Type BPigtail
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMicro-Change 120072 Series
SVHCTo Be Advised
Product Overview
The 705006D02F120 is a 3.66m Micro-Change® (1/2-inch-20 UNF) single-ended Cordset with 5-position straight male to pigtail connection. This sensor cable comes with a yellow PVC jacket, PVC connector body and black epoxy-coated zinc coupling nut.
- Copper alloy contact and nitrile rubber O-ring
- Gold-plated over nickel finish
- Threaded coupling
- 22AWG Wire size
- 4A Maximum current per contact
- 250VAC/DC Voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Micro-Change Plug
Connector Type A
Circular 5 Position Plug
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Micro-Change 120072 Series
Connector to Connector
1/2"-20 UNF Plug to Free End
Connector Type B
Pigtail
No. of Positions
5 Positions
Cable Length - Imperial
12ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
