Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200790238Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.35K9460
Product RangeUltra-Lock 120079 Series
Also Known AsW05007A09M040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 12+ | $68.130 |
| 25+ | $64.750 |
| 50+ | $61.360 |
Price for:Each
Minimum: 12
Multiple: 12
$817.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200790238Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.35K9460
Product RangeUltra-Lock 120079 Series
Also Known AsW05007A09M040
Technical Datasheet
Connector Type AM12 Sensor Right Angle 5 Position Plug
Connector Type A90° M12 Plug
Connector to Connector90° M12 Circular Plug to Free End
Connector Type BFree End
Connector Type BPigtail
No. of Positions5 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeUltra-Lock 120079 Series
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Right Angle 5 Position Plug
Connector to Connector
90° M12 Circular Plug to Free End
Connector Type B
Pigtail
Cable Length - Metric
4m
Product Range
Ultra-Lock 120079 Series
Connector Type A
90° M12 Plug
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
13.12ft
SVHC
Lead
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
