Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200860184Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31M6593
Product RangeNano-Change 120086 Series
Also Known As404006A10M040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 4+ | $52.990 |
| 5+ | $50.200 |
| 10+ | $47.690 |
| 25+ | $45.460 |
| 50+ | $43.230 |
| 100+ | $41.270 |
Price for:Each
Minimum: 4
Multiple: 1
$211.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200860184Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31M6593
Product RangeNano-Change 120086 Series
Also Known As404006A10M040
Technical Datasheet
Connector Type ANano-Change Plug
Connector to ConnectorM8 Circular Plug to Free End
Connector Type ACircular 4 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeNano-Change 120086 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Nano-Change Plug
Connector Type A
Circular 4 Position Plug
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
Nano-Change 120086 Series
Connector to Connector
M8 Circular Plug to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
13.12ft
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
