Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300060433Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18C3202
Product RangeMini-Change 130006 Series
Also Known As103001A01F150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 12+ | $77.010 |
| 25+ | $71.850 |
| 50+ | $69.500 |
| 100+ | $63.860 |
| 250+ | $62.460 |
Price for:Each
Minimum: 12
Multiple: 12
$924.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060433Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18C3202
Product RangeMini-Change 130006 Series
Also Known As103001A01F150
Technical Datasheet
Connector to Connector90° 7/8" Receptacle to Free End
Connector Type A7/8" Sensor Right Angle 3 Position Receptacle
Connector Type A90° Mini-Change Receptacle
Connector Type BFree End
Connector Type BPigtail
No. of Positions3 Positions
Cable Length - Metric4.6m
Jacket ColorYellow
Cable Length - Imperial15.09ft
Product RangeMini-Change 130006 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector to Connector
90° 7/8" Receptacle to Free End
Connector Type A
90° Mini-Change Receptacle
Connector Type B
Pigtail
Cable Length - Metric
4.6m
Cable Length - Imperial
15.09ft
SVHC
Lead (07-Nov-2024)
Connector Type A
7/8" Sensor Right Angle 3 Position Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Jacket Color
Yellow
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
