Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300070051Copy
Newark Part No.18C1964
Product RangeMini-Change 130007 Series
Also Known As206002A01F060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $92.380 |
| 25+ | $86.180 |
| 50+ | $83.360 |
| 100+ | $76.610 |
| 250+ | $74.930 |
Price for:Each
Minimum: 12
Multiple: 4
$1,108.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300070051Copy
Newark Part No.18C1964
Product RangeMini-Change 130007 Series
Also Known As206002A01F060
Technical Datasheet
Connector Type ACircular 6 Position Plug
Connector Type BFree End
Cable Length - Imperial6ft
Cable Length - Metric1.828m
Product RangeMini-Change 130007 Series
SVHCLead
Technical Specifications
Connector Type A
Circular 6 Position Plug
Cable Length - Imperial
6ft
Product Range
Mini-Change 130007 Series
Connector Type B
Free End
Cable Length - Metric
1.828m
SVHC
Lead
Technical Docs (2)
Alternatives for 1300070051
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
