Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300130280Copy
Newark Part No.18C3190
Product RangeMini-Change 130013 Series
Also Known As1R3G06A20A120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 12+ | $60.330 |
| 25+ | $58.120 |
| 50+ | $54.440 |
| 100+ | $51.860 |
| 250+ | $50.030 |
Price for:Each
Minimum: 12
Multiple: 4
$723.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130280Copy
Newark Part No.18C3190
Product RangeMini-Change 130013 Series
Also Known As1R3G06A20A120
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Connector Type AMini-Change Plug
Connector Type ACircular 3 Position Receptacle
No. of Positions3Positions
Connector Type BPigtail
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Jacket Color-
Product RangeMini-Change 130013 Series
SVHCLead
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type A
Circular 3 Position Receptacle
Connector Type B
Pigtail
No. of Positions
3 Positions
Cable Length - Imperial
12"
Product Range
Mini-Change 130013 Series
Connector Type A
Mini-Change Plug
No. of Positions
3Positions
Connector Type B
Free End
Cable Length - Metric
305mm
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Alternatives for 1300130280
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
