Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300150044Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24C6945
Product RangeMini-Change 130015 Series
Also Known As3R1006A20A120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | $109.870 |
| 25+ | $106.200 |
| 50+ | $102.540 |
| 100+ | $97.420 |
Price for:Each
Minimum: 12
Multiple: 12
$1,318.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300150044Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24C6945
Product RangeMini-Change 130015 Series
Also Known As3R1006A20A120
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type ACircular 10 Position Plug
Connector to ConnectorCircular Plug to Free End
Connector Type BFree End
Connector Type BPigtail
No. of Positions10 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Jacket Color-
Product RangeMini-Change 130015 Series
SVHCLead (17-Jan-2022)
Technical Specifications
Connector Type A
Mini-Change Plug
Connector to Connector
Circular Plug to Free End
Connector Type B
Pigtail
Cable Length - Metric
305mm
Jacket Color
-
SVHC
Lead (17-Jan-2022)
Connector Type A
Circular 10 Position Plug
Connector Type B
Free End
No. of Positions
10 Positions
Cable Length - Imperial
12"
Product Range
Mini-Change 130015 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
