Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300530002Copy
Newark Part No.15M0231
Product RangeRJ-Lnxx 130053 Series
Also Known AsENDR2FB5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.300 |
| 5+ | $88.600 |
| 10+ | $83.420 |
| 25+ | $79.280 |
| 50+ | $75.130 |
Price for:Each
Minimum: 4
Multiple: 1
$377.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300530002Copy
Newark Part No.15M0231
Product RangeRJ-Lnxx 130053 Series
Also Known AsENDR2FB5
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN Category-
IP RatingIP67
No. of Ports1Ports
Connector OrientationVertical
ShieldingShielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
Contact MaterialCopper
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ-Lnxx 130053 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 1300530002 is a 1-port 8P8C external thread Cat5e Brad® RJ-Lnxx® R-J45 110 punch-down Ethernet Receptacle with hex nut and bulkhead gasket. It has copper contacts with gold plated contacts and IDC/IDT termination.
- 1" - 14 UNC Threads
- IP67 Protection
- 125VDC RMS Voltage (maximum)
- -20 to 80°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
IP67
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2020)
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
RJ-Lnxx 130053 Series
Technical Docs (2)
Alternatives for 1300530002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
