Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0006Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78X4970
Product Range172704 Series
Also Known As172704-0006, GTIN UPC EAN: 889056019071
Your Part Number
135 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 10+ | $6.450 |
| 25+ | $6.180 |
| 50+ | $5.910 |
| 100+ | $5.620 |
| 250+ | $5.440 |
| 500+ | $5.240 |
| 1000+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0006Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78X4970
Product Range172704 Series
Also Known As172704-0006, GTIN UPC EAN: 889056019071
Technical Datasheet
No. of Positions37Positions
Connector TypeD Sub
Connector Shell SizeDC
No. of Contacts37Contacts
Product Range172704 Series
GenderSocket
D Sub Shell SizeDC
Contact Termination TypeCrimp
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FL series tin plated, steel shell D-sub crimp connectors with PBT front part insulator and PEI rear part insulator.
- Number of contacts 09, 15, 25 or 37
Technical Specifications
No. of Positions
37Positions
Connector Shell Size
DC
Product Range
172704 Series
D Sub Shell Size
DC
Connector Body Material
Steel Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Connector Type
D Sub
No. of Contacts
37Contacts
Gender
Socket
Contact Termination Type
Crimp
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Socket Contacts
Contact Plating
-
Technical Docs (1)
Alternatives for 172704-0006
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
