Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0009Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78X4963
Product Range172704 Series
Also Known As172704-0009, GTIN UPC EAN: 889056019101
Your Part Number
1,099 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 10+ | $4.440 |
| 25+ | $4.230 |
| 50+ | $4.050 |
| 100+ | $3.850 |
| 250+ | $3.740 |
| 500+ | $3.600 |
| 1000+ | $3.230 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0009Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78X4963
Product Range172704 Series
Also Known As172704-0009, GTIN UPC EAN: 889056019101
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDA
No. of Contacts9Contacts
Product Range172704 Series
D Sub Shell SizeDE
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FL09P7-K120 is a 9-way standard D-sub crimp plug, FL series, made of steel with tin-plated shell. Insulator rear part made of PA66 and insulator front part made of PBT.
- Black insulator
- Temperature range (insulator rear part) from -55 to 115°C
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DA
Product Range
172704 Series
Gender
Plug
Contact Termination Type
Crimp
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Connector Type
D Sub
No. of Contacts
9Contacts
D Sub Shell Size
DE
Connector Body Material
Steel Body
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
Contact Plating
-
Technical Docs (1)
Alternatives for 172704-0009
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
