Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0037Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X5027
Product Range172704 Series
Also Known AsFM8W8P-K120
Your Part Number
1,036 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 10+ | $8.230 |
| 25+ | $7.860 |
| 50+ | $7.520 |
| 100+ | $7.160 |
| 250+ | $6.940 |
| 500+ | $6.680 |
| 1000+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0037Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X5027
Product Range172704 Series
Also Known AsFM8W8P-K120
Technical Datasheet
Product Range172704 Series
No. of Positions8Positions
Insert ArrangementDC-8W8
No. of Signal Contacts0Contacts
Connector Shell Size-
No. of Contacts8Contacts
No. of Power Positions8
D Sub Shell SizeDC
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
172704 Series
Insert Arrangement
DC-8W8
Gender
Plug
No. of Contacts
8Contacts
D Sub Shell Size
DC
Connector Body Material
Steel Body
Contact Plating
-
No. of Positions
8Positions
No. of Signal Contacts
0Contacts
Connector Shell Size
-
No. of Power Positions
8
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 172704-0037
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
