Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0615Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23AH1667
Product Range173112 Series
Also Known AsF-SGV1/5-K365SN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.570 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 500
Multiple: 500
$1,285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0615Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23AH1667
Product Range173112 Series
Also Known AsF-SGV1/5-K365SN
Technical Datasheet
Product Range173112 Series
Screw Length10.8mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell Size5
SVHCLead
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
M3
Connector Shell Size
5
Screw Length
10.8mm
Thread Size - Imperial
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
