Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1062Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH5688
Product RangeStandard .093" 1261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.552 |
| 25+ | $0.531 |
| 50+ | $0.512 |
| 100+ | $0.491 |
| 250+ | $0.463 |
| 500+ | $0.433 |
| 1000+ | $0.370 |
Price for:Each
Minimum: 10
Multiple: 10
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1062Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH5688
Product RangeStandard .093" 1261
Technical Datasheet
Product RangeStandard .093" 1261
No. of Positions6Positions
Pitch Spacing5.03mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1261
No. of Positions
6Positions
For Use With
Molex 1189/1377/1381/1433 Series Socket & 1190/1376/1380/1434/1973 Pin Crimp Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-1062
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
