Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-2062Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.86T4817
Product RangeStandard .093" 1261
Your Part Number
5,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.420 |
| 25+ | $0.395 |
| 50+ | $0.380 |
| 100+ | $0.366 |
| 250+ | $0.338 |
| 500+ | $0.324 |
| 1000+ | $0.319 |
Price for:Each
Minimum: 10
Multiple: 10
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2062Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.86T4817
Product RangeStandard .093" 1261
Technical Datasheet
Product RangeStandard .093" 1261
No. of Positions6Positions
Pitch Spacing5.03mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1261
No. of Positions
6Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-2062
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
