Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No05-06-0301Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54H5270
Product Range2176 Series
Also Known As2176-T, GTIN UPC EAN: 800753614598
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 36000+ | $0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 36000
Multiple: 36000
$6,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No05-06-0301Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54H5270
Product Range2176 Series
Also Known As2176-T, GTIN UPC EAN: 800753614598
Technical Datasheet
Product Range2176 Series
Wire Size (AWG)22AWG to 14AWG
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 05-06-0301 is an uninsulated female flat blade Crimp Terminal made of brass with tin plated finish and detent. This 2176 series female crimp terminal accepts 22 to 14AWG wire. It mates with 4.75mm male tab. The terminal is suitable for power applications.
Applications
Power Management
Technical Specifications
Product Range
2176 Series
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Brass
Wire Size (AWG)
22AWG to 14AWG
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
